+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11L1SR2VM

Optocoupler; SMD; Ch: 1; OUT: logic; 4.17kV; Gull wing 6; H11LXM


Manufacturer: ONSEMI

Manufacturer part number:
H11L1SR2VM
TME Symbol:
H11L1SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
logic
Insulation voltage
4.17kV
Case
Gull wing 6
Turn-on time
4µs
Turn-off time
4µs
Manufacturer series
H11LXM
Gross weight0.612 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
H11L1SR2VM
908 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.38 USD
Net price for quantities from 4000 pcs - 0.36 USDGross price for quantities from 4000 pcs - 0.36 USD
Packaging method by the manufacturer:Reel = 1 000 pcs