+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11L3

Optocoupler; THT; Ch: 1; OUT: open collector; Uinsul: 5kV; DIP6; tube

Manufacturer: ISOCOM

Manufacturer part number:
H11L3
TME Symbol:
H11L3

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Case
DIP6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
H11LX
Gross weight0.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output ISOCOM,
See other products from this series.:
*
H11L3
376 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 65 pcs - 0.61 USDGross price for quantities from 65 pcs - 0.61 USD
Net price for quantities from 130 pcs - 0.57 USDGross price for quantities from 130 pcs - 0.57 USD
Net price for quantities from 325 pcs - 0.50 USDGross price for quantities from 325 pcs - 0.50 USD
Net price for quantities from 520 pcs - 0.47 USDGross price for quantities from 520 pcs - 0.47 USD
Net price for quantities from 1040 pcs - 0.43 USDGross price for quantities from 1040 pcs - 0.43 USD
Net price for quantities from 2015 pcs - 0.39 USDGross price for quantities from 2015 pcs - 0.39 USD
Net price for quantities from 2990 pcs - 0.37 USDGross price for quantities from 2990 pcs - 0.37 USD
Net price for quantities from 5005 pcs - 0.35 USDGross price for quantities from 5005 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 65 pcs