+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11L3M

Optocoupler; THT; Ch: 1; OUT: Schmitt trigger; 4.17kV; DIP6; H11LXM

Manufacturer: ONSEMI

Manufacturer part number:
H11L3M
TME Symbol:
H11L3M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
4.17kV
Case
DIP6
Turn-on time
0.1µs
Turn-off time
0.12µs
Manufacturer series
H11LXM
Gross weight0.445 g
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
H11L3M
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 6 pcs - 0.60 USDGross price for quantities from 6 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs