+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11L3SM

Optocoupler; SMD; Ch: 1; OUT: open collector; Uinsul: 5kV; SMD6; tube

Manufacturer: ISOCOM

Manufacturer part number:
H11L3SM
TME Symbol:
H11L3SM

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
5kV
Case
SMD6
Max. off-state voltage
6V
Kind of package
tube
Number of pins
6
Manufacturer series
H11LX
Gross weight0.351 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output ISOCOM,
See other products from this series.:
*
H11L3SM
3183 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 5005 pcs - 0.42 USDGross price for quantities from 5005 pcs - 0.42 USD
Net price for quantities from 10010 pcs - 0.40 USDGross price for quantities from 10010 pcs - 0.40 USD
Net price for quantities from 25025 pcs - 0.38 USDGross price for quantities from 25025 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs