+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H11N1SM

Optocoupler; SMD; Ch: 1; OUT: Schmitt trigger; 4.17kV; Gull wing 6


Manufacturer: ONSEMI

Manufacturer part number:
H11N1SM
TME Symbol:
H11N1SM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Schmitt trigger
Insulation voltage
4.17kV
Case
Gull wing 6
Turn-on time
0.1µs
Turn-off time
150ns
Gross weight0.433 g
See other products in this category: Optocouplers - digital output ONSEMI,
*
H11N1SM
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 100 pcs - 4.20 USDGross price for quantities from 100 pcs - 4.20 USD
Net price for quantities from 500 pcs - 4.04 USDGross price for quantities from 500 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs