+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | H125, RG6 | |
Cable structure | 1x18AWG | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Core diameter | 18AWG | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | PE | |
Insulation colour | black | |
Operating temperature | -40...70°C | |
Core diameter | 1mm | |
Package contents | 500m | |
Cable external diameter | 6.8mm | |
CPR standard | no classification | |
Package contents - ft | 1640ft | |
Conform to the norm | EN 50117-1 EN 50117-10-2 EN 50290-2-20 |