+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

634-31268

Strain relief; PVC; grey; 4.5÷5mm; Shore hardness: 63±5

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
634-31268
TME Symbol:
H126-PVC-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Body material
PVC
Body colour
grey
Wire diameter
4.5...5mm
Shore hardness
63±5
Gross weight1.362 g
Certificates
See other products in this category: Grommets HELLERMANNTYTON,
*
634-31268
1010 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs