+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H12WD4850

Relay: solid state; Ucntrl: 4÷32VDC; 50A; 48÷660VAC; H12WD; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
H12WD4850
TME Symbol:
H12WD4850

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
H12WD
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
IP rating
IP00
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight75.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
H12WD4850
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.03 USDGross price for quantities from 1 pcs - 80.03 USD
Net price for quantities from 25 pcs - 74.66 USDGross price for quantities from 25 pcs - 74.66 USD
Net price for quantities from 50 pcs - 70.24 USDGross price for quantities from 50 pcs - 70.24 USD