+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H131CBC-Y/G-120

LED; in housing; 3mm; No.of diodes: 1; green,yellow; 45°


Manufacturer: BIVAR

Manufacturer part number:
H131CBC-Y/G-120
TME Symbol:
H131CBC-Y/G-120

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green, yellow
Mounting
THT
LED lens
diffused, white
Viewing angle
45°
Wavelength
568nm, 590nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CBC-Y/G-120
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.