+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H131CBWD-160

LED; in housing; blue; No.of diodes: 1; 3mm; 20mA; 40°; 15mcd; 5VDC


Manufacturer: BIVAR

Manufacturer part number:
H131CBWD-160
TME Symbol:
H131CBWD-160

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
blue
Number of diodes
1
LED diameter
3mm
Mounting
THT
LED current
20mA
LED lens
diffused, white
Viewing angle
40°
Luminosity
15mcd
Wavelength
430nm
Operating voltage
5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CBWD-160
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 250 pcs - 1.95 USDGross price for quantities from 250 pcs - 1.95 USD
Net price for quantities from 500 pcs - 1.83 USDGross price for quantities from 500 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
Net price for quantities from 2000 pcs - 1.51 USDGross price for quantities from 2000 pcs - 1.51 USD
Net price for quantities from 4000 pcs - 1.41 USDGross price for quantities from 4000 pcs - 1.41 USD