+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H131CGD-120

LED; in housing; 3mm; No.of diodes: 1; green; 20mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H131CGD-120
TME Symbol:
H131CGD-120

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
25mcd
Wavelength
568nm
Operating voltage
2.1...2.8V DC
Gross weight0.245 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CGD-120
79 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.30 USDGross price for quantities from 400 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)