+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H131CGDL-140

LED; in housing; green; No.of diodes: 1; 3mm; 2mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H131CGDL-140
TME Symbol:
H131CGDL-140

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green
Number of diodes
1
LED diameter
3mm
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Luminosity
2mcd
Wavelength
568nm
Operating voltage
2.1V DC
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CGDL-140
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD