+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H131CHD-120

LED; in housing; red; No.of diodes: 1; 3mm; 20mA; Lens: diffused; 40°


Manufacturer: BIVAR

Manufacturer part number:
H131CHD-120
TME Symbol:
H131CHD-120

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
3mm
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
40mcd
Wavelength
625nm
Operating voltage
1.8V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CHD-120
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.32 USD