+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H131CYD-120

LED; in housing; yellow; No.of diodes: 1; 3mm; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H131CYD-120
TME Symbol:
H131CYD-120

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
20mcd
Wavelength
590nm
Operating voltage
2...2.8V DC
Gross weight0.222 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H131CYD-120
499 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
Packaging method by the manufacturer:Tray = 400 pcs