+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 3mm | |
Number of diodes | 1 | |
LED colour | yellow | |
Mounting | THT | |
Front | convex | |
LED current | 2mA | |
LED lens | diffused | |
Viewing angle | 40° | |
Luminosity | 2mcd | |
Wavelength | 590nm | |
Operating voltage | 2...2.6V DC |