+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse accessories | fuse holder | |
Fuse size | 19mm | |
Mounting | on cable | |
Leads | leads x2 | |
Related items | H1307 | |
Wire cross-section | 2.5mm2 | |
Dimensions | 28x13x18mm | |
Cable length | 0.235m |