+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H155A00.00B100

Wire: coaxial; H155,RG58; 1x16AWG; stranded; Cu; PVC; grey; 100m


Manufacturer: BELDEN

Manufacturer part number:
H155A00.00B100
TME Symbol:
H155A00.00B100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
H155, RG58
Cable structure
1x16AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core diameter
16AWG
Shield structure
Al-PET-Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-15...70°C
Resistance to
to weather conditions
Package contents
100m
Cable external diameter
5.4mm
CPR standard
Eca
Package contents - ft
328ft
Cable application
  • GPS
  • indoor
Gross weight42.326 g
Certificates
See other products in this category: Coaxial Cables BELDEN,
*
H155A00.00B100
3 in TME stock
Net price for quantities from 1 m - 4.02 USDGross price for quantities from 1 m - 4.02 USD
Net price for quantities from 25 m - 3.18 USDGross price for quantities from 25 m - 3.18 USD
Net price for quantities from 50 m - 2.85 USDGross price for quantities from 50 m - 2.85 USD
Net price for quantities from 100 m - 2.52 USDGross price for quantities from 100 m - 2.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.