+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

600-02929

Insulating tubing; chloroprene; black; L: 20mm; Helsyn; Øint: 1.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
600-02929
TME Symbol:
H15X20BK-CR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
insulating tubing
Material
chloroprene
Colour
black
Length
20mm
Manufacturer series
Helsyn
Internal diameter
1.5mm
Flammability rating
UL94HB
Wall thickness
1.5mm
Operating temperature
-65...95°C
Gross weight0.157 g
Certificates
EAN code5022660690792
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
600-02929
18211 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs