+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 75A | |
Switched voltage | 48...690V AC | |
Manufacturer series | H16WD | |
Relay variant | 1-phase | |
Body dimensions | 57.3x44.5x22.6mm | |
Switching method | zero voltage switching | |
IP rating | IP00 | |
Leads | screw | |
Operating temperature | -30...80°C |