+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H220CGBWD-LP

LED; in housing; No.of diodes: 2; blue,green; 25mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H220CGBWD-LP
TME Symbol:
H220CGBWD-LP

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
Number of diodes
2
LED colour
blue, green
Mounting
THT
LED current
25mA
LED lens
diffused
Viewing angle
40°
Wavelength
430nm, 568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H220CGBWD-LP
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
Net price for quantities from 500 pcs - 2.11 USDGross price for quantities from 500 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 1.93 USD
Net price for quantities from 2000 pcs - 1.75 USDGross price for quantities from 2000 pcs - 1.75 USD
Net price for quantities from 4000 pcs - 1.61 USDGross price for quantities from 4000 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)