+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HSM
Manufacturer | HSM | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | female | |
Connector family | data | |
Number of pins | 3 | |
Electrical mounting | crimped | |
Current rating | 3A | |
Rated voltage | 0.25kV | |
Contacts pitch | 2.54mm | |
Flammability rating | UL94V-2 | |
Polarisation | Futaba, J | |
Related items | NDR-T | |
Operating temperature | -25...85°C |