+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H301CGDL-120

LED; in housing; 3mm; No.of diodes: 2; green; 2mA; Lens: diffused

Manufacturer: BIVAR

Manufacturer part number:
H301CGDL-120
TME Symbol:
H301CGDL-120

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green
Mounting
THT
LED current
2mA
LED lens
diffused
Viewing angle
40°
Wavelength
568nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H301CGDL-120
0 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Net price for quantities from 4000 pcs - 0.56 USDGross price for quantities from 4000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)