+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NC | |
AC contacts rating @R | 5A / 250V AC | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Switching method | ON-(OFF) | |
Manufacturer series | 3140 | |
Mounting | on panel, push-in | |
Mounting hole dimensions | 27.44x22.86mm | |
Body colour | black | |
Switches features | with lever | |
Knob height | 15.6mm | |
Button marking | blank | |
Key button colour | black | |
Conform to the norm | ATEX Ex CSA ENEC UL | |
Operating temperature | -25...85°C |