+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H3146BAPAEX

Switch: door; Pos: 2; SPST; 5A/250VAC; Leads: connectors; 3140


Manufacturer: BULGIN

Manufacturer part number:
H3146BAPAEX
TME Symbol:
H3146BAPAEX

Specification

Manufacturer
BULGIN
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
5A / 250V AC
Leads
connectors
Leads dimensions
4.8x0.8mm
Switching method
(ON)-OFF
Manufacturer series
3140
Mounting
on panel, push-in
Mounting hole dimensions
27.44x22.86mm
Body colour
white
Switches features
with lever
Knob height
15.6mm
Button marking
blank
Key button colour
white
Conform to the norm
ATEX Ex CSA ENEC UL
Operating temperature
-25...85°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Door Switches BULGIN,
See other products from this series.:
*
H3146BAPAEX
0 in TME stock
Net price for quantities from 500 pcs - 4.73 USDGross price for quantities from 500 pcs - 4.73 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.