+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H380CGAYD

LED; in housing; 1.8mm; No.of diodes: 3; amber,green,yellow; 50°

Manufacturer: BIVAR

Manufacturer part number:
H380CGAYD
TME Symbol:
H380CGAYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
amber, green, yellow
Mounting
THT
LED lens
diffused
Viewing angle
50°
Wavelength
568nm, 590nm, 605nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CGAYD
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.21 USDGross price for quantities from 250 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD
Net price for quantities from 2000 pcs - 0.95 USDGross price for quantities from 2000 pcs - 0.95 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)