+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H3DS-FL

Timer; 0,1s÷12h; SPDT; 250VAC/5A; Usup: 24÷230VAC; 24÷48VDC


Manufacturer: OMRON

Manufacturer part number:
H3DS-FL
TME Symbol:
H3DS-FL

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...12h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Counter operation modes
delayed switching off, delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
17.5x73x80mm
IP rating
IP20 at terminal side, IP30 (from the front)
Operating temperature
-10...55°C
Supply voltage
  • 24...48V DC
  • 24...230V AC
Gross weight77.32 g
Certificates
EAN code4548583752917
See other products in this category: Analogue Timers OMRON,
*
H3DS-FL
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 148.52 USDGross price for quantities from 1 pcs - 148.52 USD
Net price for quantities from 5 pcs - 138.51 USDGross price for quantities from 5 pcs - 138.51 USD
Net price for quantities from 10 pcs - 129.33 USDGross price for quantities from 10 pcs - 129.33 USD