+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | timer | |
Counting range | 0,1s...12h | |
Kind of output | SPDT | |
Output 1 electrical parameters | 250V AC / 5A | |
Counter operation modes | delayed switching off, delayed switching on | |
Electrical connection | spring-loaded terminals | |
Mounting | for DIN rail mounting | |
Operating temperature | -10...55°C | |
Body dimensions | 17.5x73x80mm | |
IP rating | IP20 at terminal side, IP30 (from the front) |