+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | timer | |
Counting range | 1s...120s | |
Kind of output | SPST-NO x2 | |
Output 1 electrical parameters | 250V AC / 5A | |
Counter operation modes | star delta | |
Electrical connection | screw terminals | |
Mounting | for DIN rail mounting | |
Operating temperature | -10...55°C | |
Body dimensions | 17.5x73x80mm | |
IP rating | IP20 at terminal side, IP30 (from the front) |