+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H3DS-XL

Timer; 0,1s÷120h; SPDT; 250VAC/5A; Usup: 24÷230VAC; 24÷48VDC


Manufacturer: OMRON

Manufacturer part number:
H3DS-XL
TME Symbol:
H3DS-XL

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,1s...120h
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 5A
Counter operation modes
delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
17.5x73x80mm
IP rating
IP20 at terminal side, IP30 (from the front)
Operating temperature
-10...55°C
Supply voltage
  • 24...48V DC
  • 24...230V AC
Gross weight59.88 g
Certificates
EAN code4548583752924
See other products in this category: Analogue Timers OMRON,
*
H3DS-XL
3 in TME stock
Net price for quantities from 1 pcs - 67.84 USDGross price for quantities from 1 pcs - 67.84 USD
Net price for quantities from 3 pcs - 63.27 USDGross price for quantities from 3 pcs - 63.27 USD
Net price for quantities from 9 pcs - 59.08 USDGross price for quantities from 9 pcs - 59.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs