+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H3FA-B 12DC

Timer; 0,6s÷60min; SPST-NO + SPST-NC; 250VAC/3A; 12VDC; PCB


Manufacturer: OMRON

Manufacturer part number:
H3FA-B 12DC
TME Symbol:
H3FA-B-12DC

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,6s...60min
Kind of output
SPST-NO + SPST-NC
Output 1 electrical parameters
250V AC / 3A
Number of operation modes
1
Counter operation modes
delayed switching on, with the control contact S
Mounting
PCB
Body dimensions
17.5x36.9x19.5mm
Number of pins
12
The additional control inputs
RESET
Operating temperature
-10...55°C
Supply voltage
  • 12V DC
Gross weight19 g
Certificates
EAN code4536853505509
See other products in this category: Analogue Timers OMRON,
*
H3FA-B 12DC
0 in TME stock
Net price for quantities from 1 pcs - 73.42 USDGross price for quantities from 1 pcs - 73.42 USD
Net price for quantities from 5 pcs - 68.62 USDGross price for quantities from 5 pcs - 68.62 USD
Net price for quantities from 10 pcs - 63.82 USDGross price for quantities from 10 pcs - 63.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.