+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H3FA-B 24DC

Timer; 0,6s÷60min; SPST-NO + SPST-NC; 250VAC/3A; 24VDC; PCB


Manufacturer: OMRON

Manufacturer part number:
H3FA-B 24DC
TME Symbol:
H3FA-B-24VDC

Specification

Manufacturer
OMRON
Type of automation module
timer
Counting range
0,6s...60min
Kind of output
SPST-NO + SPST-NC
Output 1 electrical parameters
250V AC / 3A
Number of operation modes
1
Counter operation modes
delayed switching on, with the control contact S
Mounting
PCB
Body dimensions
17.5x36.9x19.5mm
Number of pins
12
The additional control inputs
RESET
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Dimensions
Output configuration
Gross weight18.12 g
Certificates
EAN code4536853505516
See other products in this category: Analogue Timers OMRON,
*
H3FA-B 24DC
0 in TME stock
Net price for quantities from 1 pcs - 85.41 USDGross price for quantities from 1 pcs - 85.41 USD
Net price for quantities from 5 pcs - 79.66 USDGross price for quantities from 5 pcs - 79.66 USD
Net price for quantities from 10 pcs - 74.38 USDGross price for quantities from 10 pcs - 74.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs