+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | timer | |
Counting range | 0,6s...60min | |
Kind of output | SPST-NO + SPST-NC | |
Output 1 electrical parameters | 250V AC / 3A | |
Number of operation modes | 1 | |
Counter operation modes | delayed switching on, with the control contact S | |
Mounting | PCB | |
Operating temperature | -10...55°C | |
Body dimensions | 17.5x36.9x19.5mm | |
Number of pins | 12 | |
The additional control inputs | RESET |