+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H5007NL

Transformer: LAN; SMD; 1dB; Network: Ethernet 10/100/1000Mbps


Manufacturer: PULSE

Manufacturer part number:
H5007NL
TME Symbol:
H5007NL

Specification

Manufacturer
PULSE
Type of transformer
LAN
Mounting
SMD
Damping coefficient
1dB
Kind of network
Ethernet 10/100/1000Mbps
Number of ports
1
Operating temperature
0...70°C
Gross weight2.748 g
Certificates
See other products in this category: Inductors PULSE,
*
H5007NL
189 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Packaging method by the manufacturer:Tube = 25 pcsBag = 250 pcs