+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H5S-WB2

Programmable time switch; 100÷240VAC; for wall mounting; IP20


Manufacturer: OMRON

Manufacturer part number:
H5S-WB2
TME Symbol:
H5S-WB2

Specification

Manufacturer
OMRON
Type of automation module
programmable time switch
Mounting
for wall mounting
Timers features
weekly
Operating temperature
-10...55°C
IP rating
IP20
Supply voltage
  • 100...240V AC
Gross weight298 g
Certificates
EAN code4547648356350
See other products in this category: Digital Timers OMRON,
*
H5S-WB2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 480.62 USDGross price for quantities from 1 pcs - 480.62 USD