+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H/1000E/LED

Power supply: UPS; 650W; 1000VA; 195÷255V; 345x146x162mm; 7Ah; 6h


Manufacturer: ARMAC

Manufacturer part number:
H/1000E/LED
TME Symbol:
H/1000E/LED

Specification

Manufacturer
ARMAC
Type of power supply
UPS
Power
650W
Power
1kVA
Output voltage
195...255V
Connection
French x4, IEC C14, RJ11 socket, RJ45 socket, USB B socket
Body dimensions
345x146x162mm
Number of output sockets
5
Protection
anti-overload OLP, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
7Ah
Rechargeable battery voltage
12V
Charge time
6h
Number of rechargeable batteries
2
Frequency
45...65Hz
Operating temperature
0...45°C
Manufacturer series
Home
Power factor
≥0.65
Topology
Line Interactive
Kind of display used
LEDs
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 7Ah x2
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
Gross weight9.1242 kg
Certificates
EAN code5901969406528
See other products in this category: Computer Power Supply Units and UPSs ARMAC,
See other products from this series.:
*
H/1000E/LED
1 in TME stock
Net price for quantities from 1 pcs - 81.57 USDGross price for quantities from 1 pcs - 81.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcs