+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H/650F/LED/V2

Power supply: UPS; 390W; 650VA; 195÷255V; 283x95x140mm; 7Ah; 6h

Manufacturer: ARMAC

Manufacturer part number:
H/650F/LED/V2
TME Symbol:
H/650F/LED/V2

Specification

Manufacturer
ARMAC
Type of power supply
UPS
Power
390W
Power
650VA
Output voltage
195...255V
Connection
RJ11 socket, RJ45 socket, Schuko x2, USB B socket
Body dimensions
283x95x140mm
Number of output sockets
3
Protection
anti-overload OLP, short circuit protection SCP
Output voltage frequency
50Hz
Capacity
7Ah
Rechargeable battery voltage
12V
Charge time
6h
Number of rechargeable batteries
1
Frequency
45...65Hz
Operating temperature
0...45°C
Manufacturer series
Home
Power factor
≥0.6
Topology
Line Interactive
Kind of display used
LEDs
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 7Ah x1
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
Gross weight4.5154 kg
Certificates
EAN code5901969443493
See other products in this category: Computer Power Supply Units and UPSs ARMAC
*
H/650F/LED/V2
Product withdrawn from the offer
Use the specification table below to search for similar products