+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | HA | |
Current rating | 6A | |
Rated voltage | 0.3kV | |
Spatial orientation | straight | |
Connector variant | with push button | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 26AWG...16AWG | |
Connector pinout layout | 1x4 | |
Contacts pitch | 3.81mm | |
Number of ways | 4 | |
Terminal pitch | 3.81x7.62mm | |
Operating temperature | -40...115°C |