+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HA230F

Supercapacitor; SMD; 400mF; 5.5VDC; ±20%; 20x18x3.5mm; 30A; EDLC

Manufacturer: CAP-XX

Manufacturer part number:
HA230F
TME Symbol:
HA230F

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.4F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
20x18x3.5mm
Max. forward impulse current
30A
Operating temperature
-40...85°C
Trade name
EDLC
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
HA230F
0 in TME stock
Net price for quantities from 300 pcs - 7.70 USDGross price for quantities from 300 pcs - 7.70 USD
No. of pieces (Multiplicity: 50)