+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-00104

Heat shrink sleeve; 40mm; black; Diam.after shrinking: 12mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-00104
TME Symbol:
HA40-40/12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
40mm
Colour
black
Diameter after shrinking
12mm
Gross weight291.5 g
Certificates
EAN code4031026461274
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-00104
28 in TME stock
Net price for quantities from 2 m - 31.34 USDGross price for quantities from 2 m - 31.34 USD
Net price for quantities from 10 m - 28.73 USDGross price for quantities from 10 m - 28.73 USD
Net price for quantities from 30 m - 25.24 USDGross price for quantities from 30 m - 25.24 USD
Amount (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 m