+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-00107

Heat shrink sleeve; 92mm; black; Diam.after shrinking: 25mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-00107
TME Symbol:
HA40-92/25-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
92mm
Colour
black
Diameter after shrinking
25mm
Gross weight564 g
Certificates
EAN code4031026461304
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-00107
0 in TME stock
Net price for quantities from 240 m - 59.36 USDGross price for quantities from 240 m - 59.36 USD
Amount (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.