+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-20900

Heat shrink sleeve; glued; 3.5: 1; 105mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-20900
TME Symbol:
HA47-105/30-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3.5:1
Min. diameter before shrinking
105mm
Length
1m
Colour
black
Diameter after shrinking
30mm
Wall thickness
4.3mm
Gross weight538.9 g
EAN code4031026250458
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-20900
1 in TME stock
Net price for quantities from 1 pcs - 50.45 USDGross price for quantities from 1 pcs - 50.45 USD
Net price for quantities from 3 pcs - 46.62 USDGross price for quantities from 3 pcs - 46.62 USD
Net price for quantities from 6 pcs - 44.71 USDGross price for quantities from 6 pcs - 44.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs