+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-21300

Heat shrink sleeve; 130mm; black; Diam.after shrinking: 36mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-21300
TME Symbol:
HA47-130/36-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
130mm
Colour
black
Diameter after shrinking
36mm
Gross weight677.17 g
Certificates
EAN code4031026240428
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-21300
0 in TME stock
Net price for quantities from 3 pcs - 126.05 USDGross price for quantities from 3 pcs - 126.05 USD
Net price for quantities from 15 pcs - 114.90 USDGross price for quantities from 15 pcs - 114.90 USD
Net price for quantities from 45 pcs - 100.98 USDGross price for quantities from 45 pcs - 100.98 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.