+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | heat shrink sleeve | |
Version | glued | |
Min. diameter before shrinking | 165mm | |
Length | 1m | |
Colour | black | |
Diameter after shrinking | 50mm |