+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-21850

Heat shrink sleeve; glued; 180mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-21850
TME Symbol:
HA47-180/50-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Min. diameter before shrinking
180mm
Length
1m
Colour
black
Diameter after shrinking
50mm
Gross weight854.83 g
Certificates
EAN code4031026250472
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-21850
0 in TME stock
Net price for quantities from 1 pcs - 202.19 USDGross price for quantities from 1 pcs - 202.19 USD
Net price for quantities from 5 pcs - 184.32 USDGross price for quantities from 5 pcs - 184.32 USD
Net price for quantities from 15 pcs - 163.09 USDGross price for quantities from 15 pcs - 163.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.