+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-20280

Heat shrink sleeve; glued; 3.5: 1; 33mm; L: 1m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-20280
TME Symbol:
HA47-33/8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
3.5:1
Min. diameter before shrinking
33mm
Length
1m
Colour
black
Diameter after shrinking
8mm
Wall thickness
3.2mm
Gross weight140.6 g
EAN code4031026240381
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-20280
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.08 USDGross price for quantities from 1 pcs - 15.08 USD
Net price for quantities from 3 pcs - 14.02 USDGross price for quantities from 3 pcs - 14.02 USD
Net price for quantities from 5 pcs - 13.49 USDGross price for quantities from 5 pcs - 13.49 USD
Packaging method by the manufacturer:Cardboard = 20 pcs