+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-30600

Heat shrink sleeve; 119.4mm; black; Diam.after shrinking: 22.9mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30600
TME Symbol:
HA67-119.4/22.9-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
119.4mm
Colour
black
Diameter after shrinking
22.9mm
Gross weight651.4 g
Certificates
EAN code4031026322872
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30600
4 in TME stock
Net price for quantities from 2 pcs - 114.53 USDGross price for quantities from 2 pcs - 114.53 USD
Net price for quantities from 10 pcs - 104.99 USDGross price for quantities from 10 pcs - 104.99 USD
Net price for quantities from 30 pcs - 92.27 USDGross price for quantities from 30 pcs - 92.27 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcsCardboard = 10 pcs