+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-30200

Heat shrink sleeve; glued; 6: 1; 44.4mm; L: 1.22m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30200
TME Symbol:
HA67-44.4/7.4

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
6:1
Min. diameter before shrinking
44.4mm
Length
1.22m
Colour
black
Diameter after shrinking
7.4mm
Gross weight192.1 g
EAN code4031026322902
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30200
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.32 USDGross price for quantities from 1 pcs - 30.32 USD
Net price for quantities from 4 pcs - 26.61 USDGross price for quantities from 4 pcs - 26.61 USD
Net price for quantities from 6 pcs - 25.43 USDGross price for quantities from 6 pcs - 25.43 USD
Packaging method by the manufacturer:Bag = 2 pcsCardboard = 10 pcs