+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

321-30500

Heat shrink sleeve; glued; 6: 1; 88.9mm; L: 1.22m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-30500
TME Symbol:
HA67-88.9/17.1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glued
Shrinking ratio
6:1
Min. diameter before shrinking
88.9mm
Length
1.22m
Colour
black
Diameter after shrinking
17.1mm
Gross weight500 g
EAN code4031026322933
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-30500
0 in TME stock
Net price for quantities from 1 pcs - 79.60 USDGross price for quantities from 1 pcs - 79.60 USD
Net price for quantities from 4 pcs - 75.64 USDGross price for quantities from 4 pcs - 75.64 USD
Net price for quantities from 6 pcs - 67.73 USDGross price for quantities from 6 pcs - 67.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs