+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HA9P5320-5Z

IC: operational amplifier; 2MHz; Ch: 1; ±13.5÷20VDC; SO16; 500uV


Manufacturer: RENESAS

Manufacturer part number:
HA9P5320-5Z
TME Symbol:
HA9P5320-5Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 13.5...20V DC
Case
SO16
Operating temperature
0...75°C
Slew rate
45V/μs
Input offset voltage
0.5mV
Gross weight0.5 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS,
*
HA9P5320-5Z
0 in TME stock
Net price for quantities from 1 pcs - 26.82 USDGross price for quantities from 1 pcs - 26.82 USD
Net price for quantities from 3 pcs - 25.57 USDGross price for quantities from 3 pcs - 25.57 USD
Net price for quantities from 10 pcs - 24.32 USDGross price for quantities from 10 pcs - 24.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.