+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

184585

Breather valve; Thread: G 1/8"; 0÷10bar; aluminium anodised


Manufacturer: FESTO

Manufacturer part number:
184585
TME Symbol:
HAB-1/8

Specification

Manufacturer
FESTO
Type of pneumatic module
breather valve
Thread
G 1/8"
Operating pressure
0...10bar
Body material
aluminium anodised
Flow
165l/min
Operating temperature
-20...80°C
Gross weight8.33 g
Certificates
See other products in this category: Actuators FESTO,
*
184585
0 in TME stock
Net price for quantities from 1 pcs - 31.34 USDGross price for quantities from 1 pcs - 31.34 USD
Net price for quantities from 5 pcs - 29.25 USDGross price for quantities from 5 pcs - 29.25 USD
Net price for quantities from 10 pcs - 27.16 USDGross price for quantities from 10 pcs - 27.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.